



BD09AV | |
|---|---|
DigiKey Part Number | CKN3018-ND |
Manufacturer | |
Manufacturer Product Number | BD09AV |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD09AV Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.380" (9.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.980" (24.89mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 20 | 3,25750 € | 65,15 € |
| 40 | 3,07425 € | 122,97 € |
| 100 | 2,85090 € | 285,09 € |
| 260 | 2,64338 € | 687,28 € |
| 500 | 2,51708 € | 1.258,54 € |
| 1.000 | 2,39697 € | 2.396,97 € |
| 2.500 | 2,25910 € | 5.647,75 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

