Parametric Equivalent
Parametric Equivalent



193-8MSRN | |
|---|---|
DigiKey Part Number | 193-8MSRN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 193-8MSRN |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-8MSRN Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 193-8MS | CTS Electrocomponents | 334 | CT1938MS-ND | 1,56000 € | Parametric Equivalent |
| 193-8MSR | CTS Electrocomponents | 8.844 | 119-193-8MSRCT-ND | 1,49000 € | Parametric Equivalent |
| 76HPSB08GWRT | Grayhill Inc. | 3.780 | GH7128CT-ND | 7,25000 € | Parametric Equivalent |
| 76HPSB08GWT | Grayhill Inc. | 0 | 76HPSB08GWT-ND | 5,75083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,99282 € | 1.042,46 € |
| Unit Price without VAT: | 0,99282 € |
|---|---|
| Unit Price with VAT: | 1,18146 € |



