




193-8MSR | |
|---|---|
DigiKey Part Number | 119-193-8MSRTR-ND - Tape & Reel (TR) 119-193-8MSRCT-ND - Cut Tape (CT) 119-193-8MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 193-8MSR |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-8MSR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,17000 € | 29,25 € |
| 100 | 1,04210 € | 104,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,94031 € | 329,11 € |
| 700 | 0,89050 € | 623,35 € |
| 1.050 | 0,86361 € | 906,79 € |
| 1.750 | 0,83208 € | 1.456,14 € |
| 2.450 | 0,81272 € | 1.991,16 € |
| 3.500 | 0,79339 € | 2.776,87 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

