Parametric Equivalent
Parametric Equivalent



193-2MSR | |
|---|---|
DigiKey Part Number | 193-2MSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 193-2MSR |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-2MSR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 193-2MS | CTS Electrocomponents | 1.268 | CT1932MS-ND | 1,04000 € | Parametric Equivalent |
| 193-2MSN | CTS Electrocomponents | 0 | 193-2MSN-ND | 0,62519 € | Parametric Equivalent |
| 193-2MSRN | CTS Electrocomponents | 0 | 193-2MSRN-ND | 0,66630 € | Parametric Equivalent |
| 76HPSB02GWRT | Grayhill Inc. | 2.929 | GH7125CT-ND | 6,09000 € | Parametric Equivalent |
| 76HPSB02GWT | Grayhill Inc. | 0 | 76HPSB02GWT-ND | 4,14714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,66630 € | 699,62 € |
| Unit Price without VAT: | 0,66630 € |
|---|---|
| Unit Price with VAT: | 0,79290 € |




