Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
76HPSB02GWRT
76HPSB02GWRT
76HPSB10GWRT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

76HPSB02GWRT

DigiKey Part Number
GH7125TR-ND - Tape & Reel (TR)
GH7125CT-ND - Cut Tape (CT)
GH7125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
76HPSB02GWRT
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
76HPSB02GWRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.337" (8.56mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.280" (7.11mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,12700 €51,27 €
254,74840 €118,71 €
1004,23890 €423,89 €
2503,94876 €987,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,75484 €1.877,42 €
1.0003,58225 €3.582,25 €
1.5003,49084 €5.236,26 €
2.5003,38520 €8.463,00 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €