
CLPFL-0015-BNC | |
|---|---|
DigiKey Part Number | 744-1733-ND |
Manufacturer | |
Manufacturer Product Number | CLPFL-0015-BNC |
Description | RF FILTER LOW PASS 15MHZ BNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 15MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.550" Dia x 2.590" W (13.97mm x 65.79mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 45,74360 € |



