CLPFL-0007-BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLPFL-0007-BNC

DigiKey Part Number
744-1763-ND
Manufacturer
Manufacturer Product Number
CLPFL-0007-BNC
Description
RF FILTER LOW PASS 7MHZ INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth Inline, BNC Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency
7MHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, BNC Connection, F and M
Size / Dimension
0.550" Dia x 2.590" L (13.97mm x 65.79mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,92000 €41,92 €
1034,21200 €342,12 €
2531,55360 €788,84 €
5029,67880 €1.483,94 €
10028,48050 €2.848,05 €
Manufacturers Standard Package
Unit Price without VAT:41,92000 €
Unit Price with VAT:49,88480 €