
CCSMACL-MC-24 | |
|---|---|
DigiKey Part Number | 744-1281-ND |
Manufacturer | |
Manufacturer Product Number | CCSMACL-MC-24 |
Description | CBL ASY SMA M-ALLIGATOR CLIPS 2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SMA Male to Alligator Clips (2) 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SMA Male to Alligator Clips (2) | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,23000 € | 32,23 € |
| Unit Price without VAT: | 32,23000 € |
|---|---|
| Unit Price with VAT: | 38,35370 € |







