
FB20021-4B-RC | |
|---|---|
DigiKey Part Number | M8698-ND |
Manufacturer | |
Manufacturer Product Number | FB20021-4B-RC |
Description | CMC 2LN 460 OHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 460 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
EDA/CAD Models | FB20021-4B-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 460 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | |
Height (Max) | - | |
Package / Case | Axial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,44900 € | 22,45 € |
| 110 | 0,38973 € | 42,87 € |
| 330 | 0,31500 € | 103,95 € |
| 550 | 0,28311 € | 155,71 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |







