Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
CKM0620
CKM0620
Relay Basics - Another Teaching Moment | DigiKey Electronics

CKM0620

DigiKey Part Number
CC1721-ND
Manufacturer
Manufacturer Product Number
CKM0620
Description
SSR RELAY SPST-NO 20A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKM0620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
0 V ~ 60 V
Load Current
20 A
On-State Resistance (Max)
18 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,10000 €141,10 €
10134,37500 €1.343,75 €
50128,26420 €6.413,21 €
Manufacturers Standard Package
Unit Price without VAT:141,10000 €
Unit Price with VAT:167,90900 €