CKM06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKM06
CKM0610
CKM0610
Relay Basics - Another Teaching Moment | DigiKey Electronics

CKM0610

DigiKey Part Number
CC1720-ND
Manufacturer
Manufacturer Product Number
CKM0610
Description
SSR RELAY SPST-NO 10A 0-60V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKM0610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
0 V ~ 60 V
Load Current
10 A
On-State Resistance (Max)
20 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,11000 €121,11 €
10115,33900 €1.153,39 €
50110,09580 €5.504,79 €
Manufacturers Standard Package
Unit Price without VAT:121,11000 €
Unit Price with VAT:144,12090 €