88981113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: 694,29000 €
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88981113

DigiKey Part Number
1464-1014-ND
Manufacturer
Manufacturer Product Number
88981113
Description
CONTROL LOGIC 16 IN 10 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
18, 18, 18, 18
Manufacturer
Crouzet
Communications
USB
Series
Memory Size
2K Octets
Packaging
Box
Mounting Type
Chassis Mount, DIN Rail
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Number of Inputs and Type
16 - Digital (4), Analog/Digital (12)
Ingress Protection
IP40
Number of Outputs and Type
10 - PWM/Solid State (2), Relay (8)
Software
em4 Soft
Expandable
Non-Expandable
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Weight
0.871 lb (395.08 g)
Display Type
LCD - White Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
88981106Crouzet01464-1012-ND694,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes