
88981106 | |
|---|---|
DigiKey Part Number | 1464-1012-ND |
Manufacturer | |
Manufacturer Product Number | 88981106 |
Description | CONTROL LOGIC 16 IN 10 OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (4), Analog/Digital (12) | |
Number of Outputs and Type | 10 - PWM/Solid State (2), Relay (8) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | USB | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Starter Kit: Cable, Controller, Software, USB Interface | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Software | em4 Soft | |
Approval Agency | CE, cULus | |
Weight | 0.784 lb (355.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,85000 € | 557,85 € |
| Unit Price without VAT: | 557,85000 € |
|---|---|
| Unit Price with VAT: | 663,84150 € |













