88975001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88975001

DigiKey Part Number
966-1898-ND
Manufacturer
Manufacturer Product Number
88975001
Description
MILLENIUMEVO, SMART RELAY, 24 I/
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88975001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
16 - Digital (8), Analog/Digital (8)
Number of Outputs and Type
8 - Relay
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
2K Octets
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
20°C ~ 60°C
Ingress Protection
IP20
Software
Crouzet Soft
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1317,74000 €317,74 €
Manufacturers Standard Package
Unit Price without VAT:317,74000 €
Unit Price with VAT:378,11060 €