88970564
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970564

DigiKey Part Number
966-1850-ND
Manufacturer
Manufacturer Product Number
88970564
Description
HMI TOUCHSCREEN 7.0" COLOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
em4, Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1842,70000 €842,70 €
Manufacturers Standard Package
Unit Price without VAT:842,70000 €
Unit Price with VAT:1.002,81300 €