84871020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: 236,89000 €
Datasheet
Current Sensing AC/DC 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84871020

DigiKey Part Number
966-1816-ND
Manufacturer
Manufacturer Product Number
84871020
Description
CONTROL RLY CURRNT 24VDC 2-500MA
Customer Reference
Detailed Description
Current Sensing AC/DC 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
2 ~ 500mA AC/DC
Manufacturer
Crouzet
Delay Time
0.1 Sec ~ 3 Sec
Series
Voltage - Supply
24VDC
Packaging
Bulk
Output Type
Relay
Part Status
Obsolete
Circuit
SPDT (1 Form C)
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84871120Crouzet0646-1150-ND236,89000 €Similar
Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7In Stock
Ships from WEC