
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 2 ~ 500mA AC/DC | |
Delay Time | 0.1 Sec ~ 3 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,63000 € | 168,63 € |
| Unit Price without VAT: | 168,63000 € |
|---|---|
| Unit Price with VAT: | 200,66970 € |





