82860002 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Crouzet
In Stock: 23
Unit Price: 74,70000 €
Datasheet
Brushed DC Motor Standard 3700 RPM 3.9W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82860002

DigiKey Part Number
966-1744-ND
Manufacturer
Manufacturer Product Number
82860002
Description
STANDARD MOTOR 3700 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Standard 3700 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3700 RPM
Torque - Rated (oz-in / mNm)
1.09 / 7.7
Power - Rated
3.9W
Encoder Type
-
Size / Dimension
Round - 1.268" Dia (32.20mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.472" (12.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.212 lb (96.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 5 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC