
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 3700 RPM | |
Torque - Rated (oz-in / mNm) | 1.09 / 7.7 | |
Power - Rated | 3.9W | |
Encoder Type | - | |
Size / Dimension | Round - 1.268" Dia (32.20mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | Noise Filter | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.212 lb (96.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,70000 € | 74,70 € |
| Unit Price without VAT: | 74,70000 € |
|---|---|
| Unit Price with VAT: | 88,89300 € |





