Parametric Equivalent

XTEARY-02-0000-000000K03 | |
|---|---|
DigiKey Part Number | XTEARY-02-0000-000000K03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEARY-02-0000-000000K03 |
Description | LED XLAMP XTE BLUE 460NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 460nm (455nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 488mW (475mW ~ 500mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40204 € | 350,51 € |
| 500 | 1,31316 € | 656,58 € |
| 1.250 | 1,20918 € | 1.511,47 € |
| Unit Price without VAT: | 1,40204 € |
|---|---|
| Unit Price with VAT: | 1,66843 € |















