
XREGRN-L1-R250-00P01 | |
|---|---|
DigiKey Part Number | XREGRN-L1-R250-00P01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREGRN-L1-R250-00P01 |
Description | LED XLAMP XRE GREEN 528NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-E Green 528nm (520nm ~ 535nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (67lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 67 lm/W | Base Product Number |
Current - Max 700mA |




