XRCRED-L1-R250-00K02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,96327 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,97092 €
LED Lighting Color XLamp® XR-C Red 623nm (620nm ~ 625nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCRED-L1-R250-00K02

DigiKey Part Number
XRCRED-L1-R250-00K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCRED-L1-R250-00K02
Description
LED XLAMP XRC RED 623NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Red 623nm (620nm ~ 625nm) 3529 (9073 Metric)
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Current - Test
350mA
Height - Seated (Max)
0.181" (4.60mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
43 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCRED-L1-0000-00K01Cree LED090-XRCRED-L1-0000-00K01CT-ND2,31000 €Parametric Equivalent
XRCRED-L1-0000-00K02Cree LED0XRCRED-L1-0000-00K02-ND1,96327 €Parametric Equivalent
XRCRED-L1-R250-00K01Cree LED0XRCRED-L1-R250-00K01-ND1,97092 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,16800 €542,00 €
5002,15960 €1.079,80 €
Manufacturers Standard Package
Unit Price without VAT:2,16800 €
Unit Price with VAT:2,57992 €