Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XRCRDO-L1-R250-00M03 | |
|---|---|
DigiKey Part Number | XRCRDO-L1-R250-00M03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCRDO-L1-R250-00M03 |
Description | LED XLAMP XRC RED-ORG 618NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Red-Orange 618nm (615nm ~ 620nm) 3529 (9073 Metric) |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
Wavelength 618nm (615nm ~ 620nm) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 56 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCRDO-L1-0000-00M01 | Cree LED | 868 | XRCRDO-L1-0000-00M01CT-ND | 2,92000 € | Parametric Equivalent |
| XRCRDO-L1-0000-00M02 | Cree LED | 0 | XRCRDO-L1-0000-00M02-ND | 2,48681 € | Parametric Equivalent |
| XRCRDO-L1-0000-00M03 | Cree LED | 0 | XRCRDO-L1-0000-00M03-ND | 2,15025 € | Parametric Equivalent |
| XRCRDO-L1-R250-00M01 | Cree LED | 0 | XRCRDO-L1-R250-00M01-ND | 2,48332 € | Parametric Equivalent |
| XRCRDO-L1-R250-00M02 | Cree LED | 0 | XRCRDO-L1-R250-00M02-ND | 2,75928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,75928 € | 689,82 € |
| 500 | 2,74858 € | 1.374,29 € |
| Unit Price without VAT: | 2,75928 € |
|---|---|
| Unit Price with VAT: | 3,28354 € |


