XRCGRN-L1-R250-00M02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 1,07744 €
Datasheet
LED Lighting Color XLamp® XR-C Green 525nm (520nm ~ 530nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGRN-L1-R250-00M02

DigiKey Part Number
XRCGRN-L1-R250-00M02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGRN-L1-R250-00M02
Description
LED XLAMP XRC GREEN 525NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Green 525nm (520nm ~ 530nm) 3529 (9073 Metric)
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
46lm (40lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
Wavelength
525nm (520nm ~ 530nm)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Current - Test
350mA
Height - Seated (Max)
0.181" (4.60mm)
Voltage - Forward (Vf) (Typ)
3.7V
Thermal Resistance of Package
12°C/W
Lumens/Watt @ Current - Test
36 lm/W
Base Product Number
Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBGR-L1-R250-00A02Cree LED0XPEBGR-L1-R250-00A02-ND1,07744 €Similar
Obsolete
This product is no longer manufactured. View Substitutes