
XQEGRN-H0-0000-000000G03 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H0-0000-000000G03TR-ND - Tape & Reel (TR) 90-XQEGRN-H0-0000-000000G03CT-ND - Cut Tape (CT) 90-XQEGRN-H0-0000-000000G03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000G03 |
Description | XLAMP XQ-E HI GREEN LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 135lm (130lm ~ 139lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,47700 € | 14,77 € |
| 50 | 1,43500 € | 71,75 € |
| 100 | 1,32150 € | 132,15 € |
| 200 | 1,20175 € | 240,35 € |
| 500 | 1,18932 € | 594,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03645 € | 3.109,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











