Parametric Equivalent

XQEAPB-H0-0000-000000201 | |
|---|---|
DigiKey Part Number | 90-XQEAPB-H0-0000-000000201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPB-H0-0000-000000201 |
Description | XLAMP XQ-E HI PC BLUE LIGHT EMIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.037" (0.93mm) |
Lumens/Watt @ Current - Test 44 lm/W | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPB-H0-0000-000000301 | Cree LED | 0 | 90-XQEAPB-H0-0000-000000301TR-ND | 1,18136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17796 € | 3.533,88 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,40177 € |

