Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLDCL-H0-0000-000SHA2ABBE7 | |
|---|---|
DigiKey Part Number | 90-XPLDCL-H0-0000-000SHA2ABBE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLDCL-H0-0000-000SHA2ABBE7 |
Description | XLAMP XPLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-L Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 3000K White 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A Red, 1A Green, 1A Blue, 1A White |
Mfr | Luminous Flux @ Current/Temperature 110lm Red, 135lm Green, 27lm Blue, 165lm White |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 3000K White | Supplier Device Package 1414 |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.7V Red, 3.4V Green, 3.3V Blue, 3.3V White | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 58 lm/W Red, 57 lm/W Green, 12 lm/W Blue, 58 lm/W White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLDCL-H0-0000-000SHA2AAA7G | Cree LED | 0 | 90-XPLDCL-H0-0000-000SHA2AAA7GTR-ND | 3,60359 € | Parametric Equivalent |
| XPLDCL-H0-0000-000SHA2AAAE7 | Cree LED | 0 | 90-XPLDCL-H0-0000-000SHA2AAAE7TR-ND | 3,12765 € | Parametric Equivalent |
| XPLDCL-H0-0000-000SHA2AAB7G | Cree LED | 0 | 90-XPLDCL-H0-0000-000SHA2AAB7GTR-ND | 3,73958 € | Parametric Equivalent |
| XPLDCL-H0-0000-000SHA2AABE7 | Cree LED | 0 | 90-XPLDCL-H0-0000-000SHA2AABE7TR-ND | 3,88727 € | Parametric Equivalent |
| XPLDCL-H0-0000-000SHA2AAC7G | Cree LED | 0 | 90-XPLDCL-H0-0000-000SHA2AAC7GTR-ND | 3,73958 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36562 € | 3.365,62 € |
| Unit Price without VAT: | 3,36562 € |
|---|---|
| Unit Price with VAT: | 4,00509 € |

