
XPGDRY-LS-0000-00601 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-LS-0000-00601-ND |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LS-0000-00601 |
Description | XPG GEN 3 ROYAL BLUE LIGHT EMITT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 451nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.79V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 755mW (730mW ~ 780mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,64100 € | 16,41 € |
| 50 | 1,59440 € | 79,72 € |
| 100 | 1,46830 € | 146,83 € |
| 200 | 1,33530 € | 267,06 € |
| 500 | 1,25064 € | 625,32 € |
| 1.000 | 1,14872 € | 1.148,72 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |




