Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERDO-L1-R250-00A03 | |
|---|---|
DigiKey Part Number | 90-XPERDO-L1-R250-00A03TR-ND - Tape & Reel (TR) 90-XPERDO-L1-R250-00A03CT-ND - Cut Tape (CT) 90-XPERDO-L1-R250-00A03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-R250-00A03 |
Description | LED XLAMP XPE RED-ORG 618NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 618nm (615nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 124 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRO-L1-0000-00801 | Cree LED | 3 | XPEBRO-L1-0000-00801CT-ND | 1,02000 € | Parametric Equivalent |
| XPEBRO-L1-0000-00802 | Cree LED | 0 | XPEBRO-L1-0000-00802-ND | 0,95546 € | Parametric Equivalent |
| XPEBRO-L1-0000-00803 | Cree LED | 0 | XPEBRO-L1-0000-00803-ND | 0,87693 € | Parametric Equivalent |
| XPEBRO-L1-0000-00901 | Cree LED | 0 | XPEBRO-L1-0000-00901-ND | 0,85075 € | Parametric Equivalent |
| XPEBRO-L1-0000-00902 | Cree LED | 0 | XPEBRO-L1-0000-00902-ND | 1,00781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41764 € | 604,41 € |
| 500 | 2,40828 € | 1.204,14 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |














