LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERDO-L1-R250-00A01

DigiKey Part Number
XPERDO-L1-R250-00A01TR-ND - Tape & Reel (TR)
XPERDO-L1-R250-00A01CT-ND - Cut Tape (CT)
XPERDO-L1-R250-00A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPERDO-L1-R250-00A01
Description
LED XLAMP XPE RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPERDO-L1-R250-00A01 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
615nm (610nm ~ 620nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
124 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,72900 €27,29 €
502,65160 €132,58 €
1002,44180 €244,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,22056 €555,14 €
5002,07980 €1.039,90 €
1.2501,91229 €2.390,36 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €