Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERDO-L1-R250-00402 | |
|---|---|
DigiKey Part Number | XPERDO-L1-R250-00402-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-R250-00402 |
Description | LED XLAMP XPE RED-ORANGE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 54lm (52lm ~ 57lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 73 lm/W | Thermal Resistance of Package 8°C/W |
Current - Max 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPERDO-L1-0000-00301 | Cree LED | 0 | XPERDO-L1-0000-00301-ND | 1,84938 € | Parametric Equivalent |
| XPERDO-L1-0000-00302 | Cree LED | 0 | XPERDO-L1-0000-00302-ND | 2,05166 € | Parametric Equivalent |
| XPERDO-L1-0000-00303 | Cree LED | 0 | XPERDO-L1-0000-00303-ND | 2,05166 € | Parametric Equivalent |
| XPERDO-L1-0000-00401 | Cree LED | 0 | XPERDO-L1-0000-00401-ND | 2,00831 € | Parametric Equivalent |
| XPERDO-L1-0000-00402 | Cree LED | 0 | XPERDO-L1-0000-00402-ND | 2,19614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71288 € | 678,22 € |
| Unit Price without VAT: | 2,71288 € |
|---|---|
| Unit Price with VAT: | 3,22833 € |














