Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEGRN-L1-R250-00E01 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-R250-00E01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-R250-00E01 |
Description | LED XLAMP XPE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 102 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00B01 | Cree LED | 0 | XPEBGR-L1-0000-00B01-ND | 0,78531 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B02 | Cree LED | 853 | XPEBGR-L1-0000-00B02CT-ND | 1,14000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B03 | Cree LED | 0 | XPEBGR-L1-0000-00B03-ND | 0,91619 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C01 | Cree LED | 0 | XPEBGR-L1-0000-00C01-ND | 0,85075 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 10.282 | XPEBGR-L1-0000-00C02CT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06288 € | 515,72 € |
| 500 | 2,05488 € | 1.027,44 € |
| Unit Price without VAT: | 2,06288 € |
|---|---|
| Unit Price with VAT: | 2,45483 € |














