Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEGRN-L1-R250-00D01 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-R250-00D01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-R250-00D01 |
Description | LED XLAMP XPE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94252 € | 485,63 € |
| 500 | 1,81938 € | 909,69 € |
| 1.250 | 1,67818 € | 2.097,72 € |
| Unit Price without VAT: | 1,94252 € |
|---|---|
| Unit Price with VAT: | 2,31160 € |














