Direct

XPEFAR-L1-R250-00701 | |
|---|---|
DigiKey Part Number | XPEFAR-L1-R250-00701-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEFAR-L1-R250-00701 |
Description | LED XLAMP XPE RED 730NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 275mW (250mW ~ 300mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (720nm ~ 740nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 1.9V | Thermal Resistance of Package 8°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBFR-L1-0000-00701 | Cree LED | 174 | XPEBFR-L1-0000-00701CT-ND | 1,70000 € | Direct |










