
XPEBRY-L1-0000-00R01 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00R01TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00R01CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00R01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBRY-L1-0000-00R01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 638mW (625mW ~ 650mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,67400 € | 16,74 € |
| 50 | 1,62640 € | 81,32 € |
| 100 | 1,49770 € | 149,77 € |
| 200 | 1,36195 € | 272,39 € |
| 500 | 1,34790 € | 673,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17464 € | 1.174,64 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |








