
XPEBRY-L1-0000-00P02 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00P02TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00P02CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00P02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00P02 |
Description | LED XLAMP XPE2 BLU 455NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 588mW (575mW ~ 600mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,57840 € | 78,92 € |
| 100 | 1,45360 € | 145,36 € |
| 200 | 1,32195 € | 264,39 € |
| 500 | 1,30812 € | 654,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14009 € | 1.140,09 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |










