
XPEBRY-L1-0000-00J01 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00J01TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00J01CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00J01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 463mW (450mW ~ 475mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 1,08420 € | 54,21 € |
| 100 | 0,99840 € | 99,84 € |
| 200 | 0,90800 € | 181,60 € |
| 500 | 0,89860 € | 449,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78597 € | 785,97 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











