Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRO-L1-R250-00A02 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-R250-00A02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-R250-00A02 |
Description | LED XLAMP XPE2 RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 613nm (610nm ~ 615nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 118 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRO-L1-0000-00801 | Cree LED | 3 | XPEBRO-L1-0000-00801CT-ND | 1,02000 € | Parametric Equivalent |
| XPEBRO-L1-0000-00802 | Cree LED | 0 | XPEBRO-L1-0000-00802-ND | 0,95546 € | Parametric Equivalent |
| XPEBRO-L1-0000-00803 | Cree LED | 0 | XPEBRO-L1-0000-00803-ND | 0,87693 € | Parametric Equivalent |
| XPEBRO-L1-0000-00901 | Cree LED | 0 | XPEBRO-L1-0000-00901-ND | 0,85075 € | Parametric Equivalent |
| XPEBRO-L1-0000-00902 | Cree LED | 0 | XPEBRO-L1-0000-00902-ND | 1,00781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44532 € | 361,33 € |
| 500 | 1,43974 € | 719,87 € |
| Unit Price without VAT: | 1,44532 € |
|---|---|
| Unit Price with VAT: | 1,71993 € |










