Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRD-L1-R250-00802 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-R250-00802-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-R250-00802 |
Description | LED XLAMP XPE2 RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 623nm (620nm ~ 625nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRD-L1-0000-00601 | Cree LED | 1.638 | XPEBRD-L1-0000-00601CT-ND | 1,05000 € | Parametric Equivalent |
| XPEBRD-L1-0000-00602 | Cree LED | 0 | XPEBRD-L1-0000-00602-ND | 0,90310 € | Parametric Equivalent |
| XPEBRD-L1-0000-00701 | Cree LED | 0 | XPEBRD-L1-0000-00701CT-ND | 1,39000 € | Parametric Equivalent |
| XPEBRD-L1-0000-00702 | Cree LED | 0 | XPEBRD-L1-0000-00702CT-ND | 1,55000 € | Parametric Equivalent |
| XPEBRD-L1-0000-00801 | Cree LED | 4.266 | XPEBRD-L1-0000-00801CT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45848 € | 364,62 € |
| 500 | 1,45282 € | 726,41 € |
| Unit Price without VAT: | 1,45848 € |
|---|---|
| Unit Price with VAT: | 1,73559 € |










