
XPEBPA-L1-R250-00C01 | |
|---|---|
DigiKey Part Number | XPEBPA-L1-R250-00C01TR-ND - Tape & Reel (TR) XPEBPA-L1-R250-00C01CT-ND - Cut Tape (CT) XPEBPA-L1-R250-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-R250-00C01 |
Description | LED XLAMP XPE2 AMBER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.94V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 97 lm/W | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,37400 € | 23,74 € |
| 50 | 2,30620 € | 115,31 € |
| 100 | 2,12390 € | 212,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,93152 € | 482,88 € |
| 500 | 1,80906 € | 904,53 € |
| 1.250 | 1,66582 € | 2.082,28 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |








