LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBLU-L1-R250-00Y01

DigiKey Part Number
XPEBLU-L1-R250-00Y01TR-ND - Tape & Reel (TR)
XPEBLU-L1-R250-00Y01CT-ND - Cut Tape (CT)
XPEBLU-L1-R250-00Y01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBLU-L1-R250-00Y01
Description
LED XLAMP XPE BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
30 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,73300 €17,33 €
501,68400 €84,20 €
1001,55080 €155,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41032 €352,58 €
5001,32092 €660,46 €
1.2501,21346 €1.516,83 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €