MFR Recommended
Similar

XPEBGR-L1-R250-00G02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00G02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00G02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 121 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00J02 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J02CT-ND | 2,18000 € | MFR Recommended |
| XPEBGR-L1-R250-00F02 | Cree LED | 5.573 | XPEBGR-L1-R250-00F02CT-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61616 € | 404,04 € |
| 500 | 1,60988 € | 804,94 € |
| Unit Price without VAT: | 1,61616 € |
|---|---|
| Unit Price with VAT: | 1,92323 € |








