Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-R250-00F03 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00F03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00F03 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 126lm (122lm ~ 130lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 113 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00C01 | Cree LED | 0 | XPEBGR-L1-0000-00C01-ND | 0,85075 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 10.282 | XPEBGR-L1-0000-00C02CT-ND | 1,22000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C03 | Cree LED | 0 | XPEBGR-L1-0000-00C03-ND | 0,98163 € | Parametric Equivalent |
| XPEBGR-L1-0000-00D01 | Cree LED | 2.653 | XPEBGR-L1-0000-00D01CT-ND | 1,17000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00D02 | Cree LED | 0 | XPEBGR-L1-0000-00D02CT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58984 € | 397,46 € |
| 500 | 1,48910 € | 744,55 € |
| 1.250 | 1,36834 € | 1.710,42 € |
| Unit Price without VAT: | 1,58984 € |
|---|---|
| Unit Price with VAT: | 1,89191 € |









