MFR Recommended

XPEBGR-L1-R250-00E03 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00E03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00E03 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 118lm (114lm ~ 122lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49016 € | 372,54 € |
| 500 | 1,39568 € | 697,84 € |
| 1.250 | 1,28230 € | 1.602,88 € |
| Unit Price without VAT: | 1,49016 € |
|---|---|
| Unit Price with VAT: | 1,77329 € |










