
XPEBGR-L1-R250-00D01 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00D01TR-ND - Tape & Reel (TR) XPEBGR-L1-R250-00D01CT-ND - Cut Tape (CT) XPEBGR-L1-R250-00D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00D01 |
Description | LED XLAMP XPE2 GREEN 528NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 99 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-R250-00F02 | Cree LED | 5.573 | XPEBGR-L1-R250-00F02CT-ND | 1,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,42760 € | 71,38 € |
| 100 | 1,31480 € | 131,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19572 € | 298,93 € |
| 500 | 1,11990 € | 559,95 € |
| 1.250 | 1,02838 € | 1.285,48 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |









