
XPEBBL-L1-0000-00302 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00302TR-ND - Tape & Reel (TR) XPEBBL-L1-0000-00302CT-ND - Cut Tape (CT) XPEBBL-L1-0000-00302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00302 |
Description | LED XLAMP XPE2 BLU 473NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 473nm (465nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 45 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 49lm (46lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,72180 € | 86,09 € |
| 100 | 1,58580 € | 158,58 € |
| 200 | 1,44210 € | 288,42 € |
| 500 | 1,35068 € | 675,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24373 € | 1.243,73 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |










