Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBAM-L1-R250-00801 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-R250-00801TR-ND - Tape & Reel (TR) XPEBAM-L1-R250-00801CT-ND - Cut Tape (CT) XPEBAM-L1-R250-00801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-R250-00801 |
Description | LED XLAMP XPE2 AMBER 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00601 | Cree LED | 0 | XPCAMB-L1-0000-00601-ND | 1,04708 € | Parametric Equivalent |
| XPCAMB-L1-0000-00603 | Cree LED | 0 | XPCAMB-L1-0000-00603-ND | 1,15178 € | Parametric Equivalent |
| XPCAMB-L1-R250-00601 | Cree LED | 0 | XPCAMB-L1-R250-00601-ND | 1,43220 € | Parametric Equivalent |
| XPCAMB-L1-R250-00603 | Cree LED | 0 | XPCAMB-L1-R250-00603-ND | 1,57672 € | Parametric Equivalent |
| XPEAMB-L1-0000-00601 | Cree LED | 1.828 | XPEAMB-L1-0000-00601CT-ND | 2,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,53740 € | 76,87 € |
| 100 | 1,41590 € | 141,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28768 € | 321,92 € |
| 500 | 1,20604 € | 603,02 € |
| 1.250 | 1,11338 € | 1.391,73 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |











