Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBAM-L1-R250-00602 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-R250-00602-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-R250-00602 |
Description | LED XLAMP XPE2 AMBER 588NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 588nm (585nm ~ 590nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 84 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00401 | Cree LED | 0 | 90-XPCAMB-L1-0000-00401CT-ND | 1,12000 € | Parametric Equivalent |
| XPCAMB-L1-0000-00403 | Cree LED | 0 | XPCAMB-L1-0000-00403-ND | 0,95546 € | Parametric Equivalent |
| XPCAMB-L1-0000-00501 | Cree LED | 0 | XPCAMB-L1-0000-00501-ND | 0,95546 € | Parametric Equivalent |
| XPCAMB-L1-0000-00503 | Cree LED | 0 | XPCAMB-L1-0000-00503-ND | 1,04708 € | Parametric Equivalent |
| XPCAMB-L1-0000-00601 | Cree LED | 0 | XPCAMB-L1-0000-00601-ND | 1,04708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,07744 € | 269,36 € |
| 500 | 1,07326 € | 536,63 € |
| Unit Price without VAT: | 1,07744 € |
|---|---|
| Unit Price with VAT: | 1,28215 € |











