Similar

XPCROY-L1-R250-00902 | |
|---|---|
DigiKey Part Number | XPCROY-L1-R250-00902-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCROY-L1-R250-00902 |
Description | LED XLAMP XPC BLUE 455NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 388mW (350mW ~ 425mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (450nm ~ 460nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 12°C/W |
Current - Max 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDROY-00-0000-000000J02 | Cree LED | 0 | XBDROY-00-0000-000000J02-ND | 0,85075 € | Similar |







