Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCRED-L1-R250-00Y01 | |
|---|---|
DigiKey Part Number | XPCRED-L1-R250-00Y01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-R250-00Y01 |
Description | LED XLAMP XPC RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 43 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00Y01 | Cree LED | 0 | XPCRED-L1-0000-00Y01-ND | 1,21366 € | Parametric Equivalent |
| XPCRED-L1-0000-00Y02 | Cree LED | 0 | XPCRED-L1-0000-00Y02-ND | 1,31480 € | Parametric Equivalent |
| XPCRED-L1-0000-00Z01 | Cree LED | 0 | XPCRED-L1-0000-00Z01-ND | 1,19921 € | Parametric Equivalent |
| XPCRED-L1-0000-00Z02 | Cree LED | 0 | XPCRED-L1-0000-00Z02-ND | 1,35814 € | Parametric Equivalent |
| XPCRED-L1-R250-00Y02 | Cree LED | 0 | XPCRED-L1-R250-00Y02-ND | 1,78480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62416 € | 406,04 € |
| Unit Price without VAT: | 1,62416 € |
|---|---|
| Unit Price with VAT: | 1,93275 € |








